XB4BVB5

Schneider Electric
996-XB4BVB5
XB4BVB5

Mfr.:

Description:
LED Panel Mount Indicators PUSH BUTTON LIGHT MODULE 24V 22MM XB4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.68 $67.68
$67.30 $1,682.50
$62.16 $3,108.00
$54.17 $5,417.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Orange
Panel Mount
Screw
24 VAC, 24 VDC
XB4BVB
Brand: Schneider Electric
IP Rating: IP66, IP67, IP69, IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.