XB4BW26BM5GEX

Schneider Electric
996-XB4BW26BM5GEX
XB4BW26BM5GEX

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators HAZ LOC PUSHBUTTON SWITCH, 24- 240 Vac/dc, Blue, -40 +70 , IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$372.35 $372.35
$330.31 $3,303.10
$307.50 $7,687.50

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Indicators
Pilot Light
Pushbutton Switches
Harmony XB4 / ZB4 Metal Push Buttons
Screw
Panel Mount
Flush
22 mm
46.2 mm
Blue
24 VAC to 254 VAC
IP66
Body Shape: Round
Brand: Schneider Electric
Cap Colour: Blue
Height: 30 mm
Illuminated: Illuminated
Lamp Type: LED
Length: 72 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: Harmony XB4
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99