XVB7C58

Schneider Electric
996-XVB7C58
XVB7C58

Mfr.:

Description:
Tower Light Modules Illuminated unit, Harmony XVB7, yellow, oe70mm, blinking, colored lens

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.79 $101.79
$96.37 $963.70
$94.05 $2,351.25
$92.11 $4,605.50
$89.05 $8,905.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Tower Light Modules
Light Module
Yellow
24 VAC/DC
70 mm
Blinking
Polycarbonate (PC)
IP66
XVB7
Brand: Schneider Electric
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Tower Light Modules
Subcategory: Industrial Lighting & Indicators
Tradename: Harmony
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Harmony™ XVB7 Tower Lights

Schneider Electric Harmony™ XVB7 Tower Lights are 70mm-diameter modular tower lights with a sleek design. This Schneider Electric energy-efficient tower light system offers steady, blinking, rotating, and flashing light lenses and beacons for maximum brightness with minimal power consumption. Harmony XVB7 features a flexible modular design and offers USB and IO-link connectability. A wide range of sound options (with a signal up to 102dB) includes a fully customizable vocal element. Push-in terminal and M12 connection reduce wiring time by up to 95%.