ZBE101

Schneider Electric
996-ZBE101
ZBE101

Mfr.:

Description:
Switch Contact Blocks / Switch Kits N/O CONTACT BLOCK

In Stock: 848

Stock:
848
Can Dispatch Immediately
On Order:
485
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.95 $17.95
$12.04 $120.40

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
SPST
Pushbutton Switches
XB4, XB5 Series
Screw Clamp
Bulk
Brand: Schneider Electric
Color: Black
Features: NO single contact block for 22 mm XB4, XB5
Illumination: Non-Illuminated
Product Type: Switch Contact Blocks / Switch Kits
Series: ZBE
Factory Pack Quantity: 5
Subcategory: Switch Accessories
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.