ZBRM21

Schneider Electric
996-ZBRM21
ZBRM21

Mfr.:

Description:
Switch Cases / Switch Covers Harmony XB5R-Empty Handy Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.65 $58.65
$53.13 $531.30
$51.07 $1,276.75
$49.57 $2,478.50
$49.20 $4,920.00

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Cases / Switch Covers
REACH - SVHC:
Brand: Schneider Electric
Product Type: Switch Cases / Switch Covers
Series: ZBR
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harmony™ XB4R/5R Wireless/Batteryless Push Buttons

Schneider Electric Components Harmony™ XB4R and XB5R Wireless and Batteryless Push Buttons utilize wireless and batteryless technology to deliver better control of operations anytime, anywhere. These switches are easy to install in new or existing applications, including building utilities (automatic doors, lighting, etc.) and industrial (conveying systems, automotive, MMM, logistics, food, and beverage). Both series are based on two types of devices - transmitter and receiver. The transmitter and receiver communicate via 2.4GHz radio transmission (free worldwide band) ZigBee® Greenpower-certified using an accessory. This technology also allows the user to be mobile or use a control mounted to a vehicle (trolley, truck, etc.). The push button is always available and no battery is required. These switches also reduce installation time and costs because no wiring or associated equipment is required between the transmitters and the control panel. Schneider Harmony XB4R and XB5R push buttons are ideal for harsh industrial environments.