ZBVBM1GEX

Schneider Electric
996-ZBVBM1GEX
ZBVBM1GEX

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators Haz Loc- White LED Light Module 24 240V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.55 $110.55
$95.32 $953.20
$89.84 $2,246.00
$88.80 $4,440.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
REACH - SVHC:
Indicators
LED
Pushbutton Switches
XB4, XB5 Series
Screw
Panel Mount
38 mm
White
Black
24 VAC to 254 VAC
IP65
Body Shape: Rectangular
Brand: Schneider Electric
Height: 10 mm
Illuminated: Illuminated
Lamp Type: LED
Length: 58.8 mm
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 50 C
Product Type: Panel Mount Indicators / Switch Indicators
Series: Harmony XB4
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Tradename: Harmony
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Harmony® XB4 Push Button Switches & Indicators

Schneider Electric Harmony® XB4 Push Button Switches are chromium-plated metal bezel pushbuttons designed for anti-vandal applications. These pushbutton switches include selector switches and key switches. The Harmony XB4 switches feature multiple-headed pushbuttons and spring return functionality. These pushbutton switches are helpful in combined functions like contact and signaling. The Schneider Electric Harmony XB4 switches combine simplicity of setup, flexibility, and robust construction. These pushbutton switches consist of multiple connection options including screw clamp terminals, plug-in connector, Faston connectors, and spring clamp terminals. The Harmony XB4 switches are ideal for use in machine manufacturers, service sector, and infrastructure.