ZBZ60

Schneider Electric
996-ZBZ60
ZBZ60

Mfr.:

Description:
Switch Fixings BOOT FOR 22MM CONTACT BLOCKS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.35 $11.35

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Switch Fixings
Boot
Contact Blocks
ZBE Series
ZBZ
Brand: Schneider Electric
Color: Black
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 150.005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99