3-152-093

Schurter
693-3-152-093
3-152-093

Mfr.:

Description:
AC Power Entry Modules 5180 Connector Filter C14 6A M5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.05 $25.05
$22.19 $221.90
$21.49 $1,074.50
$19.67 $1,967.00
$19.62 $3,924.00
$19.06 $9,530.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Power Entry Module
Filtered
No
6 A
Panel Mount
Quick Connect
C14
M5
5180
Brand: Schurter
Flammability Rating: UL 94 V-0
Height: 30 mm
Housing Material: Thermoplastic (TP)
Length: 65.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Panel Thickness: 8 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 10
Subcategory: Power Entry
Width: 48 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

5180 IP67 Appliance Inlet Filters

Schurter 5180 IP67 Appliance Inlet Filters are compact IEC C14 or C18 power entry modules with a line filter. These Schurter appliance inlet filters can be used with V-lock power cords, achieving an IP54 protection rating when plugged in. The 5180 offers IP67 protection toward the housing when properly sealed. These appliance inlet filters are splash-proof and offer excellent protection against dust particles. The 5180 is compact with high attenuation and can be used in standard and medical applications.