GP22-EVA-KIT

ScioSense
985-GP22-EVA-KIT
GP22-EVA-KIT

Mfr.:

Description:
Data Conversion IC Development Tools TDC-GP22 Evaluation kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$338.84 $338.84

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
Time to Digital
TDC-GP22
2.5 V, 3 V, 3.6 V
Bulk
Brand: ScioSense
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: GP22
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 220250006
Unit Weight: 476.875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99