TDC-GP30YD-F01 3K

ScioSense
985-TDC-GP30YD-F01
TDC-GP30YD-F01 3K

Mfr.:

Description:
Sensor Interface Ultrasonic flow converter with CPU & flow firmware in QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.26 $8.26
$7.93 $79.30
$7.28 $182.00
$7.04 $704.00
$7.03 $1,757.50
$6.93 $3,465.00
$6.57 $6,570.00
Full Reel (Order in multiples of 3000)
$6.07 $18,210.00

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
RoHS:  
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: ScioSense
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: TDC-GP30
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 502030005
Unit Weight: 6.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99