101990796

Seeed Studio
713-101990796
101990796

Mfr.:

Description:
Air Quality Sensors The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$259.00 $259.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Air Quality Sensors
RoHS:  
Gas, Humidity, Temperature Sensor
Air Quality
- 40 C
+ 60 C
Brand: Seeed Studio
Current Rating: 120 mA
Operating Supply Voltage: 3.6 V
Product Type: Air Quality Sensors
Sensitivity: - 137.5 dBm
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027908800
ECCN:
EAR99

SenseCAP Wireless VWC Temperature & EC Sensors

Seeed Studio SenseCAP Wireless VWC Temperature and EC Sensors measure the volumetric water content (VWC), soil temperature, and electrical conductivity (EC). The VWC is used to determine the amount of water stored in the soil. Electrical conductivity can be used to determine the level of salts in soil (salinity).