114992648

Seeed Studio
713-114992648
114992648

Mfr.:

Description:
Air Quality Sensors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Gas, Humidity, Temperature Sensor
Air Quality
- 40 C
+ 85 C
Brand: Seeed Studio
Current Rating: 120 mA
Mounting Style: Panel Mount
Product Type: Air Quality Sensors
Sensitivity: -136.5 dBm
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025801000
ECCN:
EAR99

Wireless Air Temperature & Humidity Sensor

Seeed Studio SenseCAP Wireless Air Temperature and Humidity Sensor - LoRaWAN AU915MHz is designed to measure temperature and humidity in the atmosphere. This sensor comes with a 2-in-1 sensor, a custom battery, and an IP66 enclosure. The wireless air temperature and humidity sensor is optimized for outdoor use cases that need reliable data collected over years. The device incorporates a built-in LoRa transmitter based on Semtech SX1276 for long-range transmission. This sensor features ultra-wide distance data transmission, low power consumption, and provides a variety of flexible cloud services with open API for further development. The wireless air temperature and humidity sensor operate from -40°C to 85°C temperature range. Typical applications include smart building and industrial control, smart agriculture, and environmental monitoring.