321010007

Seeed Studio
713-321010007
321010007

Mfr.:

Description:
Seeed Studio Accessories Micro USB Cable - 48cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
RoHS:  
Cables
Brand: Seeed Studio
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: HOK05172P
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544200000
JPHTS:
8536700001
TARIC:
8544429090
BRHTS:
85367000
ECCN:
EAR99

Seeeduino Cloud Arduino Yun Compatible Controller

Seeed Studio Seeeduino Cloud Arduino Yun Compatible Controller is a microcontroller board based on the Dragino WiFi IoT module HE and ATmega32u4. The HE is a high-performance, low-cost 150M, 2.4G WiFi module with an Open Source OpenWrt system inside.