8.12.28

Segger Microcontroller
943-8.12.28
8.12.28

Mfr.:

Description:
Hardware Debuggers J-Link PoE

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,480.00 $1,480.00

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
Debugger Probes
8051, ARM Cortex, PIC32, RISC-V, RX MCUs
8051, ARM Cortex, PIC32, RISC-V, RX
Brand: Segger Microcontroller
Dimensions: 209.55 mm x 152.4 mm x 44.45 mm
Interface Type: Ethernet, USB
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link Pro PoE

SEGGER Microcontroller J-Link Pro PoE is a specialized programming and debug probe with up to 4MB/s download speed. This device can draw power through Ethernet and supplies power to the target through a debug interface or a USB A connector. The J-Link Pro PoE includes a web interface (web server) for easy TCP/IP configuration and integrated licenses for unlimited breakpoints in RDI/RDDI and flash memory. This device consists of built-in VCOM functionality and control software for Linux, macOS, and Windows.