X1X1-16SQC-0036

Semflex / Cinch Connectivity Solutions
530-X1X1-16SQC-0036
X1X1-16SQC-0036

Mfr.:

Description:
RF Cable Assemblies Cable Assembly, Space Qualified, HP160S Configured, 2.92mm Male Straight To 2.92mm Male Straight, 36 Inches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 03/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$389.39 $389.39
$331.05 $3,310.50
$321.98 $8,049.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
40 GHz
HP160S
Brand: Semflex / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

16SQC & 19SQC Space Cables

Semflex / Cinch Connectivity Solutions 16SQC and 19SQC Space Cables meet NASA outgassing requirements and are built with a solid center conductor and FEP jacket. The 16SQC series utilizes high-performance HP160S cables with a frequency operation range of DC to 40GHz, while the 19SQC series utilizes high-performance HP190S cables with a DC to 26GHz frequency range. Constructed with a passivated stainless steel connector body and gold-plated beryllium copper contacts, these cables from Semflex / Cinch Connectivity are ideal for LEA satellites and thermo-vacuum chambers.