SM36.TCT

Semtech
947-SM36.TCT
SM36.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 36V STAND-OFF,300W TVS 3K-RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58,645

Stock:
58,645 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.96 $0.96
$0.60 $6.00
$0.392 $39.20
$0.303 $151.50
$0.274 $274.00
Full Reel (Order in multiples of 3000)
$0.237 $711.00
$0.219 $1,314.00
$0.215 $1,935.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional, Unidirectional
2 Channel, 1 Channel
24 V
SMD/SMT
43 V
26.7 V
SC-59-3 (SOT-23-3)
5 A
300 W
45 pF
8 kV
15 kV
- 55 C
+ 125 C
SM
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 24 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 28.610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99