RGD-03MH00

Sensata Technologies
682-RGD-03MH00
RGD-03MH00

Mfr.:

Description:
Air Quality Sensors R454C,RS485,12-24V INPT,6FTCBL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.11 $43.11

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Air Quality Sensors
RoHS:  
Refrigerant Leak Detection Sensor
- 40 C
+ 105 C
RGD
Brand: Sensata Technologies
Operating Supply Voltage: 3.3 V to 5 VDC
Product Type: Air Quality Sensors
Subcategory: Sensors
Tradename: Resonix
Unit Weight: 107.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026802000

Resonix™ RGD Refrigerant Leak Detection Sensors

Sensata Technologies Resonix™ RGD Refrigerant Leak Detection Sensors are built to manage the potential of refrigerant leaks within HVAC systems, leveraging A2L refrigerants, delivering a highly accurate solution with fast response times. With no need for calibration or re-zeroing over a lifetime of 15 years or more, these Sensata sensors help deliver cost-effective ownership throughout the equipment's lifespan. The RGD series is environmentally robust and is unaffected by fouling gases, HVAC cleaning solutions, and continuous refrigerant exposure. The sensors feature a patented technology that measures the acoustic resonance of the surrounding air in real-time.