SDP800 Series Cap

Sensirion
403-SDP800CAP
SDP800 Series Cap

Mfr.:

Description:
Sensor Fixings & Accessories Cap for SDP6xx/ SDP5xx/SDP8xx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,965

Stock:
1,965 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.07 $2.07
$1.75 $8.75
$1.63 $16.30
$1.37 $68.50
$1.27 $127.00
$1.07 $535.00
$1.03 $1,030.00
$0.982 $1,964.00
$0.952 $4,760.00

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Sensor Fixings & Accessories
RoHS:  
Cap
SDP5xx, SDP6xx, SDP8xx
Brand: Sensirion
Packaging: Bulk
Product Type: Sensor Hardware
Series: SDP8x
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: SDP600/800-CAP 1-101108-01
Unit Weight: 1.202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
9026900000
USHTS:
9026906000
JPHTS:
902690000
KRHTS:
9026900000
TARIC:
9026900000
MXHTS:
9026900100
ECCN:
EAR99

SDP8xx/SDP6xx/SDP5xx Connecting Cap

Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is an add-on component compatible with all SDP8xx/SDP6xx/SDP5xx differential pressure sensors. It serves as a connector, compatible with the DuraClik™ Wire-to-Board Receptacle Housings. The cap makes an easy and secure connection between the cable and sensors. The Sensirion SDP8xx/SDP6xx/SDP5xx Connecting Cap is especially suited for applications where the sensor is not PCB-mounted but connected with a cable.