SHT21

Sensirion
403-SHT21
SHT21

Mfr.:

Description:
Board Mount Humidity Sensors Humid & Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,764

Stock:
5,764 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.19 $8.19
$7.40 $37.00
$7.11 $71.10
$6.76 $169.00
$6.52 $326.00
$6.30 $630.00
$5.91 $1,477.50
Full Reel (Order in multiples of 400)
$5.73 $2,292.00
$5.62 $4,496.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
12 bit, 14 bit
+/- 0.3 C
150 nA
2.1 V
3.6 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
MouseReel
Brand: Sensirion
Moisture Sensitive: Yes
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Tradename: CMOSens
Part # Aliases: SHT21-TR-0.4KS 1-100707-01
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SHT2x Digital Humidity & Temperature Sensors

Sensirion SHT2x Digital Humidity and Temperature Sensors contain a cost-effective version with the SHT20, a standard version with the SHT21, and a high-end version with the SHT25. The complete over-molding, except for the humidity sensor area of the Sensirion SHT2x, protects the capacitive humidity sensor against external impact and facilitates excellent long-term stability.