SPBC12X

Sfera Labs
189-SPBC12X
SPBC12X

Mfr.:

Description:
Servers Strato CAN Board (FCC Compliant)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.13 $206.13
$191.91 $1,919.10
$184.95 $4,623.75
$180.82 $9,041.00
100 Quote

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
Expansion Boards
Raspberry Pi 3
115.2 kb/s, 1 Mb/s
CAN, RS-485
9 V
65 V
0 C
+ 50 C
Brand: Sfera Labs
IP Rating: IP20
Operating Supply Voltage: 9 V to 65 V
Product Type: Servers
Series: Strato CAN Board
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Strato Pi
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Strato Pi CAN Board

Sfera Labs Strato Pi Controller Area Network (CAN) Board enhances the Raspberry Pi Model B version 2 and 3 computers with several hardware features. This board makes the Raspberry Pi computers suitable for professional applications where reliability and service continuity are key requirements. This board comes with all connectors pre-installed and requires no soldering. The Strato Pi CAN board is connected to the Raspberry Pi by aligning the GPIO connector. Appropriate turrets/spacers are used to bolt the two boards together firmly.