PC4SD21YXPCH

Sharp Microelectronics
852-PC4SD21YXPCH
PC4SD21YXPCH

Mfr.:

Description:
Triac & SCR Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-6 Gull Wing
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.2 V
800 V
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Maximum Trigger Current: 5 mA
Maximum Turn-On Time: 50 us
On-State RMS Current - It RMS: 100 mA
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Zero-Crossing Voltage: 20 V
Unit Weight: 340 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.23 $2.23
$1.60 $16.00
$1.23 $123.00
$1.12 $560.00
Full Reel (Order in multiples of 1000)
$0.944 $944.00
$0.938 $1,876.00
$0.932 $4,660.00
$0.93 $9,300.00
25,000 Quote