SIT5541AE-WUG33ITA25.000000F

SiTime
788-5541AEWUG33ITA25
SIT5541AE-WUG33ITA25.000000F

Mfr.:

Description:
TCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$407.51 $407.51
$367.78 $3,677.80

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
TCXO, MEMS Based
25 MHz
20 PPB
5 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
7 mm
5 mm
2.2 mm
SiT5541
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 53 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Subcategory: Oscillators
Tradename: Endura
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Endura™ Ruggedized Timing Solutions

SiTime Endura™ Ruggedized Timing Solutions for aerospace and defense are MEMS-based timing devices for mission-critical operations under shock, vibration, extreme temperature, and other harsh environmental conditions. These devices operate in a factory-programmable frequency range from 32.768kHz to 900MHz, as low as 0.004ppb/g typical acceleration sensitivity and a high reliability (>2.2 billion hours MTBF). The Endura™ supports multiple product families, including OCXOs, MHz Super-TCXOs, low-noise Super-TCXOs, differential oscillators, and kHz oscillators. These devices offer unchanged performance under random vibration, >100,000g shock survivability, semiconductor manufacturing quality, and 6-sigma processes. Typical applications include GNSS receivers, tactical communications, MOSA open architectures, UAVs and drones, LEO SatCom, vehicle communications, and pulse-per-second timekeeping.