3RV19231DA00

Siemens
982-3RV19231DA00
3RV19231DA00

Mfr.:

Description:
Wall Mounted Panel Enclosures MSP S0 PLS ENCL IP55 INSIDE 72MM BLK HAN

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.89 $101.89
$89.17 $445.85
$87.34 $2,183.50
$84.41 $4,220.50
$82.09 $8,209.00
200 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Molded
Plastic
85 mm
126 mm
155 mm
IP55
3RV1
Brand: Siemens
Product: Enclosures
Factory Pack Quantity: 1
Tradename: SIRIUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

SIRIUS 3RV1 Motor Starter Protectors

Siemens SIRIUS 3RV1 Motor Starter Protectors are compact current-limiting devices optimized for load feeders. The Siemens SIRIUS 3RV1 Motor Starter Protectors are used for protecting and switching three-phase motors and other loads. The scalable setting ranges allow a suitable motor starter protector to protect all standard motors at ambient temperatures of ≤60°C. 3RV1.11 Motor Starter Protectors include a toggle switch.

FEATURED PRODUCTS
SIEMENS