C8051F38C-GQ

Silicon Labs
634-C8051F38C-GQ
C8051F38C-GQ

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,348

Stock:
1,348 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.68 $36.80
$3.42 $85.50
$3.08 $308.00
$2.90 $725.00
$2.84 $1,420.00
$2.72 $2,720.00
$2.57 $6,425.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
2.25 kB
LQFP-32
48 MHz
10 bit
25 I/O
2.7 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
C8051F38C
Tray
Brand: Silicon Labs
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 6 Timer
Processor Series: C8051F38x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Unit Weight: 38.790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

C8051F38x / C8051T62x Mixed-Signal USB MCUs

Silicon Labs C8051F38x and C8051T62x family of mixed-signal USB microcontrollers (MCUs) include flash-based and one-time programmable devices designed to provide cost-effective USB connectivity for a wide range of consumer, industrial, and medical applications. Target applications include glucose meters, home automation systems, touchscreen displays, smart card readers, USB dongles, USB communication interfaces, and I/O controllers.