EFM32PG23B210F128IM48-C

Silicon Labs
634-PG23210F128IM48C
EFM32PG23B210F128IM48-C

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,286

Stock:
4,286 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.16 $2.16
$1.92 $19.20
$1.51 $37.75
$1.50 $3,675.00
$1.45 $7,105.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
PG23
SMD/SMT
QFN-48
ARM Cortex M33
128 kB
32 bit
12 bit/16 bit/20 bit
80 MHz
34 I/O
64 kB
1.71 V
3.8 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Silicon Labs
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: 12C, Serial, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 4 x 16 bit, 1 x 32 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

EFM32PG23 Gecko 32-bit Microcontrollers

Silicon Labs EFM32PG23 Gecko 32-bit Microcontrollers are ideal for enabling energy-friendly embedded applications. The EFM32PG23 is a highly efficient solution that contains an 80MHz Cortex-M33. It features rich analog and communication peripherals to provide an energy-efficient MCU for consumer and industrial applications.