EFM8LB12F64E-C-QFN32

Silicon Labs
634-LB12F64ECQFN32
EFM8LB12F64E-C-QFN32

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$2.13 $21.30
$1.98 $49.50
$1.77 $177.00
$1.62 $405.00
$1.61 $3,944.50

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.99
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
CIP-51 8051
64 kB
4.25 kB
QFN-32
72 MHz
10 bit/12 bit/14 bit
29 I/O
2.2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 105 C
EFM8LB1
Tray
Brand: Silicon Labs
DAC Resolution: 12 bit
Data RAM Type: RAM
I/O Voltage: 2.2 V to 3.6 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 6 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: EFM8
Watchdog Timers: Watchdog Timer
Unit Weight: 1.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

EFM8 Laser Bee Family

Silicon Labs EFM8 Laser Bee family of microcontrollers (MCUs) are offered as a performance line of energy-friendly 8-bit MCUs with a comprehensive analog and digital feature set in small packages. EFM8 Laser Bee MCUs deliver state-of-the-art performance by incorporating a 14-bit ADC, internally calibrated temperature sensor (±3°C), and up to four 12-bit DACs into compact packages. This design of the EFM8 Laser Bee MCUs make them ideally suited for even the most stringent analog application requirements. Featuring a pipelined 8051 core operating a with maximum frequency of 72MHz, multiple communication interfaces, and up to four channels of configurable logic, the EFM8 Laser Bee MCUs are an excellent selection for optical network modules, precision instrumentation, industrial control and automation, and smart sensors.
Learn More