EFP0101GM20-E

Silicon Labs
634-EFP0101GM20-E
EFP0101GM20-E

Mfr.:

Description:
Power Management Specialised - PMIC EFP0101 Wired Buck PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 472 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.36 $13.60
$0.935 $23.38
$0.855 $213.75
$0.754 $377.00
$0.708 $1,734.60

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Power Management Specialised - PMIC
RoHS:  
Multi-Channel PMIC
SMD/SMT
QFN-20
5.5 V
800 mV
3.3 V
- 40 C
+ 105 C
57 mA
Tray
Application: Home and Building Automation and Security, Health and Wellness, Human Interface Devices, IoT Sensors and End Devices, Metering, Smart Accessories, Wearables
Brand: Silicon Labs
Input Voltage Range: 800 mV to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 3.3 V
Pd - Power Dissipation: 923 mW, 1.136 W
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2450
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99