EFR32BG24L010F768IM40-BR

Silicon Labs
634-32BG24L010FIM40R
EFR32BG24L010F768IM40-BR

Mfr.:

Description:
RF System on a Chip - SoC BG24L, 2.4 GHz, 768kB Flash, 96kB RAM, +10 dBm, +85C, QFN40

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
2,500
Expected 20/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.08 $5.08
$3.43 $34.30
$3.20 $80.00
$2.81 $281.00
$2.67 $667.50
$2.39 $1,195.00
$2.02 $2,020.00
Full Reel (Order in multiples of 2500)
$1.92 $4,800.00
$1.85 $9,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M33
2 Mb/s
10 dBm
- 94.8 dBm
1.71 V
3.8 V
4.4 mA
19.1 mA
768 kB
- 40 C
+ 125 C
QFN-40
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C
Length: 5 mm
Maximum Clock Frequency: 78 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 2 x 32 bit, 3 x 16 bit
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BG24L
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32BG24L BLUETOOTH® LE SoCs

Silicon Labs EFR32BG24L BLUETOOTH® LE SoCs are ideal for wireless connectivity using Bluetooth Low Energy and mesh. With key features such as high-performance 2.4GHz RF, low current consumption, an AI/ML hardware accelerator, and Secure Vault®, IoT device makers can create smart, robust, and energy-efficient products that are secure from both remote and local cyberattacks. A Cortex®-M33 on the Silicon Labs EFR32BG24L can run up to 78MHz and up to 768kB of Flash and 96kB of RAM, providing resources for demanding applications while leaving room for future growth.