EFR32BG27C140F768IM40-B

Silicon Labs
634-BG27C14068IM40-B
EFR32BG27C140F768IM40-B

Mfr.:

Description:
RF System on a Chip - SoC BG27, 2.4 GHz, 768kB Flash, 64kB RAM, +8 dBm, +125C, QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,489

Stock:
1,489 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.47 $4.47
$2.97 $29.70
$2.75 $68.75
$2.39 $239.00
$2.27 $567.50
$2.03 $1,015.00
$1.72 $1,720.00
$1.62 $3,969.00
$1.57 $7,693.00

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
BLE
ARM Cortex M33
2.4 GHz
2 Mbps
8 dBm
- 96.3 dBm
1.71 V
3.8 V
3.6 mA
11.3 mA
768 kB
- 40 C
+ 125 C
QFN-40
Tray
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: RAM
Interface Type: I2C, I2S, SPI, UART
Maximum Clock Frequency: 76.8 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 5 Timer
Operating Supply Voltage: 1.8 V to 3.8 V
Operating Temperature Range: - 40 C to + 125 C
Processor Series: Series 2
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32BG27
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32xG27 Wireless Gecko SoCs

Silicon Labs EFR32xG27 Wireless Gecko SoCs are single-die solutions combining a 76.8MHz Cortex-M33 with a high-performance 2.4GHz radio to provide energy-efficient, wireless SoCs for IoT-connected applications. The EFR32BG27 SoCs (WLCSP and QFN packaged) enable BLUETOOTH® 5.x networking, while the EFR32MG27 components (QFN packaged) permit multiprotocol networking. These devices have boost or buck DC-DC capabilities, facilitating direct power from various batteries.