FG23-DK2600A

Silicon Labs
634-FG23-DK2600A
FG23-DK2600A

Mfr.:

Description:
Development Boards & Kits - Wireless FG23 868-915 MHz +14 dBm Dev Kit

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.50 $88.50
250 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Kits
868 MHz, 915 MHz
EFR32FG23
Bulk
Brand: Silicon Labs
Interface Type: SMA, USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FG23 868MHz to 915MHz +14 dBm Development Kit

Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit is a compact, feature-packed development platform. The kit provides a fast path to develop and prototype sub-GHz loT products. The development platform includes support for the FG23's onboard segment LCD controller as well as other key features including LESENSE and pulse counter.