SI8244BB-D-IS1

Skyworks Solutions, Inc.
634-SI8244BB-D-IS1
SI8244BB-D-IS1

Mfr.:

Description:
Audio Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,802

Stock:
16,802 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.00 $6.00
$4.63 $46.30
$4.09 $102.25
$3.82 $366.72
$3.75 $1,080.00
$3.65 $9,285.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.06
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Audio Amplifiers
RoHS:  
SOIC-16
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
SI824x
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Output Current: 3.6 mA
Product Type: Audio Amplifiers
Factory Pack Quantity: 48
Subcategory: Audio ICs
Type: High-Side, Low-Side
Unit Weight: 508.350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99

Si82x Isolated Gate Drivers

Skyworks Solutions Inc. Si82x Isolated Gate Drivers are single-channel isolated gate drivers for various power applications. These devices have single or split outputs, allowing for independent control of the output rise and fall times. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS