SI8286CC-ISR

Skyworks Solutions, Inc.
634-SI8286CC-ISR
SI8286CC-ISR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,716

Stock:
2,716 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.58 $3.58
$2.70 $27.00
$2.48 $62.00
$2.23 $223.00
$2.12 $530.00
$2.05 $1,025.00
Full Reel (Order in multiples of 1250)
$1.97 $2,462.50
$1.90 $4,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.30
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si8286
SMD/SMT
SOIC-16
- 40 C
+ 125 C
900 mW
50 ns
5.5 ns
8.5 ns
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 5.2 mA
Output Current: 4 A
Output Voltage: 30 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.48 Ohms
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Technology: Si
Type: Half-Bridge
Unit Weight: 799.560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Si828x Isolated Gate Drivers

Skyworks Solutions Si828x Isolated Gate Drivers are 4A IGBT drivers that feature high-performance isolation technology. These Skyworks high current gate drivers have integrated system safety and feedback functions. The drivers are ideal for driving IGBTs used in a wide variety of inverter and motor control applications. The Si828x support up to 5kVRMS withstands voltage per UL1577.

FEATURED PRODUCTS
SKYWORKS