SI8421AB-D-ISR

Skyworks Solutions, Inc.
634-SI8421AB-D-ISR
SI8421AB-D-ISR

Mfr.:

Description:
Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,679

Stock:
6,679 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.13 $3.13
$2.15 $21.50
$2.00 $50.00
$1.77 $177.00
$1.67 $417.50
$1.50 $750.00
$1.29 $1,290.00
Full Reel (Order in multiples of 2500)
$1.19 $2,975.00
$1.15 $5,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.32
Min:
1

Similar Product

Skyworks Solutions, Inc. SI8621AB-B-ISR
Skyworks Solutions, Inc.
Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
SI8421
SMD/SMT
SOIC-Narrow-8
2 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.7 V
35 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Forward Channels: 1 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width: 250 ns
Pulse Width Distortion: 25 ns
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 95.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Si84xx ISOpro Digital Isolators

Skyworks Solutions Si84xx ISOpro Digital Isolator family features the industry's widest channel count with up to 6 channels in a single package, the highest data rate (up to 150 Mbps), lowest power (<1.4mA per channel @ 1Mbps), and highest ESD immunity (4kV HBM, 400V MM). These Skyworks Solutions ISOpro Digital Isolator devices are I2C compatible with bi-directional isolated channels on both the serial data (SDA) and serial clock (SCL) lines.

FEATURED PRODUCTS
SKYWORKS