SI8602AB-B-IS

Skyworks Solutions, Inc.
634-SI8602AB-B-IS
SI8602AB-B-IS

Mfr.:

Description:
Digital Isolators 2.5 kV uni- and bi-directional isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,128

Stock:
9,128 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$4.51 $45.10
$4.50 $112.50
$3.64 $349.44
$3.57 $1,028.16
$3.47 $1,998.72
$3.39 $3,579.84
$3.30 $8,553.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.69
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si8602AB
SMD/SMT
SOIC-Narrow-8
2 Channel
Bidirectional, Unidirectional
10 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3 V
4.7 mA
20 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Development Kit: si86xxiso-kit
Forward Channels: 0 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Protocol Supported: I2C
Pulse Width: 40 ns
Pulse Width Distortion: 12 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: I2C Isolator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS