101402-000

Smiths Interconnect / IDI
818-101402-000
101402-000

Mfr.:

Description:
Contact Probes ASSEMBLY SPECIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.56 $14.56
$12.91 $129.10
$12.90 $258.00
$12.76 $638.00
$10.79 $1,079.00
$10.24 $2,048.00
$9.32 $4,660.00
$8.98 $8,980.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
10.16 mm
20 A
9.7 oz
1.27 mm
Loose Probes
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 10 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 894.062 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Battery Contact & Connector Probes

IDI / Smiths Interconnect Battery Contact and Connector Probes are designed to optimize contact performance in high-reliability, multiple-cycle interconnect applications. Typical applications include the connections between a mobile radio's PCB and its battery, a board-to-board interconnect for the docking of a portable device to its programming station, or an interconnect between a camera body and a powered zoom lens. IDI / Smiths Interconnect Battery Contact and Connector Probes are ideal for direct mounting to printed circuit boards  The electrical performance is maximized to provide a reliable path for either power supplies or signal paths.