ICT-075-HS-5-G

Smiths Interconnect / IDI
818-ICT-075-HS-5-G
ICT-075-HS-5-G

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,106

Stock:
1,106 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.89 $2.89
$2.63 $26.30
$2.49 $49.80
$2.43 $121.50
$2.32 $232.00
$2.03 $406.00
$1.97 $985.00
$1.70 $1,700.00
$1.59 $3,180.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Serrated
33.27 mm
3 A
5 oz
4.32 mm
ICT-075
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101024-061-922
Unit Weight: 584.375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99