ICT-100-HL-6.7-G

Smiths Interconnect / IDI
818-ICT-100-HL6.7GSC
ICT-100-HL-6.7-G

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,283

Stock:
1,283 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.15 $21.50
$2.06 $41.20
$2.02 $101.00
$1.93 $193.00
$1.74 $348.00
$1.60 $800.00
$1.37 $1,370.00
$1.28 $2,560.00

Similar Product

Smiths Interconnect / IDI S-100-HL-6.7-G
Smiths Interconnect / IDI
Contact Probes HEADED SERRATED 101115-192-922

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Serrated
33.27 mm
3 A
6.7 oz
4.32 mm
ICT-100
Brand: Smiths Interconnect / IDI
Features: 21 Point
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101023-132-922
Unit Weight: 350.017 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99