ICT-L100-SP-5.7-G-S

Smiths Interconnect / IDI
818-ICTL100SP5.7GS
ICT-L100-SP-5.7-G-S

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.69 $4.69
$4.63 $46.30
$3.93 $393.00
$3.60 $720.00
$3.59 $3,590.00
$2.91 $5,820.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Spear
37.08 mm
3 A
5.7 oz
8.05 mm
ICT-L100
Brand: Smiths Interconnect / IDI
Features: Chiseled
Product Type: Contact Probes
Resistance: 10 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101349-004-922
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99