QUAD-0B-0-0 WO/WIRE

Smiths Interconnect / IDI
818-QUAD-0B-0-0
QUAD-0B-0-0 WO/WIRE

Mfr.:

Description:
Contact Probes SPRING CONTACT PROBE 60DEG SPEAR W/O WIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.02 $14.02
$12.90 $645.00
$11.21 $1,121.00
$9.82 $1,964.00
$7.16 $3,580.00
$6.72 $6,720.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Spear
22.86 mm
500 mA
0.7 oz
1.14 mm
QUAD
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Spring Material: Stainless Steel
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 100077-001-0-0
Unit Weight: 610.625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99