R-100-J-DE

Smiths Interconnect / IDI
818-R-100-J-DE
R-100-J-DE

Mfr.:

Description:
Contact Probes BECU PLUNGER RND TIP 101028-002

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,518

Stock:
1,518
Can Dispatch Immediately
On Order:
1,000
Expected 30/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.28 $5.28
$4.86 $2,430.00
$4.23 $4,230.00
$2.41 $4,820.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Spherical Radius
39.5 mm
3 A
2.7 oz
0.17 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101028-002
Unit Weight: 328.016 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99