R-5-SW

Smiths Interconnect / IDI
818-R-5-SW
R-5-SW

Mfr.:

Description:
Contact Probes IDI RECEPTACLE 300936-001-0601

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.64 $10.64
$9.58 $95.80
$9.22 $184.40
$7.83 $783.00
$7.63 $1,526.00
$7.16 $3,580.00
$6.33 $6,330.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
33.27 mm
5 A
4.32 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 300936-001-0601
Unit Weight: 1.461 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99