R-50C-CR

Smiths Interconnect / IDI
818-R-50C-CR
R-50C-CR

Mfr.:

Description:
Contact Probes Receptacle Crimp 302287-000-0810

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,864

Stock:
2,864 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$2.32 $23.20
$2.20 $44.00
$2.15 $107.50
$2.02 $202.00
$1.78 $356.00
$1.73 $865.00
$1.50 $1,500.00
$1.41 $2,820.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Receptacle
Flat
31.54 mm
2.7 oz
1.77 mm
R
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 302287-000-0810
Unit Weight: 89.406 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99