S-00-J-1.3-G D/C

Smiths Interconnect / IDI
818-S-00-J-1.3-G
S-00-J-1.3-G D/C

Mfr.:

Description:
Contact Probes HEADLESS RADIUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,997

Stock:
1,997 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.86 $28.60
$2.43 $243.00
$2.24 $1,120.00
$1.95 $1,950.00
$1.62 $3,240.00

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Convex
16.76 mm
3 A
1.3 oz
1.27 mm
S-00
Brand: Smiths Interconnect / IDI
Product Type: Contact Probes
Resistance: 55 mOhms
Spring Material: Beryllium Copper
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: S-00-J-1.3-G 100187-004-958
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99