63-23-650-8

SolaHD
663-63236508
63-23-650-8

Mfr.:

Description:
Power Conditioners 500VA MCR HW REGULATOR 50HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,373.93 $1,373.93
$1,288.76 $6,443.80

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Conditioners
RoHS:  
110 V, 120 V, 220 V, 240 V, 380 V, 415 V
110 V, 120 V, 220 V, 240 V
500 VA
+/- 3 %
1 Outlet
Surface Mount
Brand: SolaHD
Features: Harmonic Filtering
Product: Power Protection and Conditioning
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 18.008 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99