SDN2024100D

SolaHD
663-SDN2024100D
SDN2024100D

Mfr.:

Description:
Power Supplies - DIN Rail Mount DIN P/S SDN-D 480W 24V 20A 1ph IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$985.41 $985.41
$923.41 $9,234.10

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
480 W
85 VAC to 264 VAC
1 Output
24 VDC
20 A
Industrial
127 mm (5 in)
86.36 mm (3.4 in)
124.46 mm (4.9 in)
SDN-C
Brand: SolaHD
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDN-D DIN Rail Power Supplies

SolaHD SDN-D DIN Rail Power Supplies are compact, high-efficiency power supplies ideal for harsh environments, extreme temperatures (-40°C to +70°C), and hazardous locations. The SDN-D Power Supplies offer extensive diagnostics via optional network communications modules. These devices provide up to 120% continuous power boost for temperatures up to +50°C and active Power Factor Correction (PFC) greater than 0.98. The SDN-D DIN Rail Power Supplies from SolaHD includes extensive international hazardous location certifications.