SDUCFRELAYCARD

SolaHD
663-SDUCFRELAYCARD
SDUCFRELAYCARD

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Accessories SDU CF Dry Contact I/O RELAY CARD

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.32 $373.32
$352.81 $1,764.05
$341.47 $3,414.70
100 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies - Accessories
RoHS:  
Relay Card
SDU AC - A
Brand: SolaHD
Height: 23 mm
Length: 55 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 50 mm
Part # Aliases: 783472012954
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504902000
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99