SPS850

SolaHD
663-SPS850
SPS850

Mfr.:

Description:
UPS - Uninterruptible Power Supplies OFF-LINE UPS 850VA 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
850 VA
120 VAC
Brand: SolaHD
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 3.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SLN & SPS Mini-Tower Off-Line UPS

SolaHD SLN and SPS Mini-Tower Off-Line UPS feature a 120VAC input voltage rating, 120V≤10% output voltage, and up to 900W capacity. SLN and SPS Uninterrupted Power Supplies offer a lightweight, compact design and a USB communications interface. The mini-tower off-line UPS has NEMA 5-15R outlets are protected by battery and surges. SolaHD SLN and SPS Mini-Tower Off-Line UPS are ideal for PCs, workstations, and computer terminals.