108764

Soldered
392-108764
108764

Mfr.:

Description:
Solar Panels & Solar Cells solder, panel, 1.5W, 12V

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.59 $9.59
$9.01 $90.10
$8.53 $426.50
$8.15 $815.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Solar Panels & Solar Cells
RoHS:  
1.5 W
Brand: Soldered
Dimensions: 115 mm x 85 mm x 3 mm
Packaging: Bulk
Product: Solar Panels
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Type: Solar panel
Voc - Open Circuit Voltage: 12 V
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SOLDERED