SSDPF2KE128T1OZ

Solidigm
662-SSDPF2KE128T1OZ
SSDPF2KE128T1OZ

Mfr.:

Description:
Solid State Drives - SSD Solidigm D7-P5620 SERIES (12.8TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack OPAL

Lifecycle:
New Product:
New from this manufacturer.
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
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,636.32 $6,636.32

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
RoHS:  
P5620
12.8 TB
PCIe SSDs
U.2
3D TLC
NVMe, PCIe Gen4x4
Brand: Solidigm
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SSDPF2KE128T1OS 99AV4A AA0019306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
TARIC:
8523801000

D7-P5520 & D7-P5620 Solid State Drives (SSDs)

Solidigm D7-P5520 and D7-P5620 Solid State Drives (SSDs) are high-performing PCIe 4.0 SSDs with capacities of up to 15.36TB, designed for read-intensive and mixed workload applications. These SSDs offer standard and medium endurance across various capacities and form factors. The Solidigm D7-P5520 and D7-P5620 feature cutting-edge technology and deep industry insight. The drives efficiently accelerate compute and storage workloads in cloud and enterprise settings, making them ideal for 1U and 2U server configurations. Designed and tested with a zero-tolerance policy for data errors and consistently durable performance, the Solidigm D7-P5520 and D7-P5620 drives can be deployed confidently.