MS3057-10A

Souriau
649-MS3057-10A
MS3057-10A

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$389.47 $389.47
$354.26 $3,542.60
$341.56 $8,539.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Cable Clamps
10
Brand: Souriau
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: MS305710A
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616999000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

MIL-DTL Strain Reliefs

SUNBANK MIL-DTL MS25/27/30 Strain Reliefs meet MIL-DTL-26500, MIL-DTL 38999 I and II, and MIL-DTL-5015 specifications and are available in various sizes and finishes. These components enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications for SUNBANK Strain Reliefs include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.